Print Page
Product Information
ManufacturerEAO
Manufacturer Part NoW.04000.P01
Newark Part No.76K1082
Product RangeW Series
Technical Datasheet
Product RangeW Series
Keypad Array1 x 4
Keypad OutputPS2, USB
Housing MaterialMetal
Contact Current Max20mA
Contact Voltage DC Nom5V
No. of Keys4
Panel Cutout Width30mm
Panel Cutout Height102mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
W Series
Keypad Output
PS2, USB
Contact Current Max
20mA
No. of Keys
4
Panel Cutout Height
102mm
Keypad Array
1 x 4
Housing Material
Metal
Contact Voltage DC Nom
5V
Panel Cutout Width
30mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

