Print Page
OS-A-10AS
DESOLDERING BRAID, 0.025" X 10FT, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoOS-A-10AS
Newark Part No.39AH3945
Product RangeOne Step Braid Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-A-10AS
Newark Part No.39AH3945
Product RangeOne Step Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length10ft
Product RangeOne Step Braid Series
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (17-Jan-2023)
Width
0.025"
Product Range
One Step Braid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate