Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No100LET
Newark Part No.98K5260
Product RangeLET
Your Part Number
861 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.400 |
| 5+ | $29.950 |
| 10+ | $28.500 |
| 25+ | $27.780 |
| 50+ | $27.040 |
| 100+ | $25.590 |
| 250+ | $24.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No100LET
Newark Part No.98K5260
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current100A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC240VDC
Voltage Rating VAC240VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240VAC
Fuse Current
100A
Voltage Rating VDC
240VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
