Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF1-R
Newark Part No.
Re-Reel93K3682
Cut Tape93K3682
Product RangeChip
Your Part Number
925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.160 |
| 25+ | $0.993 |
| 50+ | $0.888 |
| 100+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF1-R
Newark Part No.
Re-Reel93K3682
Cut Tape93K3682
Product RangeChip
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style3216
Product RangeChip
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
32VAC
Fuse Case Style
3216
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
Chip
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 3216FF1-R
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
