Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No50NHG000B
Newark Part No.08R6111
Product RangeNH DIN
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 5+ | $10.770 |
| 10+ | $10.560 |
| 25+ | $10.460 |
| 50+ | $10.360 |
| 100+ | $10.160 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No50NHG000B
Newark Part No.08R6111
Product RangeNH DIN
Technical Datasheet
Product RangeNH DIN
Fuse Current50A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NH DIN
Voltage Rating VAC
500V
Fuse Size Metric
-
Blow Characteristic
gG
Fuse Current
50A
Voltage Rating VDC
-
Fuse Size Imperial
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate