Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO32A
Newark Part No.96K6079
Product RangeAAO
Your Part Number
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 5+ | $8.830 |
| 10+ | $8.240 |
| 25+ | $7.360 |
| 50+ | $6.780 |
| 100+ | $6.480 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO32A
Newark Part No.96K6079
Product RangeAAO
Technical Datasheet
Product RangeAAO
Fuse Current32A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550V
SVHCTo Be Advised
Technical Specifications
Product Range
AAO
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550V
Fuse Current
32A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
