Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-1
Newark Part No.91B2016
Product RangeATC Series
Technical Datasheet
2,772 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.870 |
| 25+ | $1.820 |
| 50+ | $1.770 |
| 100+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-1
Newark Part No.91B2016
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5.1mm x 12.3mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
1A
Auto Blade Fuse Size
19.1mm x 5.1mm x 12.3mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate