New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Automotive Fuses
                      Print Page

                      BK/ATC-40

                      Fuse, Automotive, Fast Acting, 40 A, 32 V, 19.1mm x 5mm x 19mm, ATC Series

                      Date/Lot Code

                      EATON BUSSMANN BK/ATC-40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBK/ATC-40
                      Newark Part No.02B2118
                      Product RangeATC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      158 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.040
                      10+$1.840
                      25+$1.790
                      50+$1.740
                      100+$1.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBK/ATC-40
                      Newark Part No.02B2118
                      Product RangeATC Series
                      Technical Datasheet

                      Data Sheet

                      Blow CharacteristicFast Acting
                      Fuse Current40A
                      Voltage Rating VDC32V
                      Auto Blade Fuse Size19.1mm x 5mm x 19mm
                      Product RangeATC Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The BK/ATC-40 is a 40A 32V ATC®-series fast acting Blade Fuse with nylon housing, tin-plated zinc terminals for corrosion resistance and enhanced conductivity, has an Industry standard color coding for quick identification of ampere rating, this is a halogen-free, features an enclosed element that helps protect against shocks and sparks, plus corrosion resistance for longer service life. Test points on specific part/package numbers may speed up circuit troubleshooting. Meets the needs of extreme environments. UL recognized for use in low voltage control circuits.

                      • Orange body
                      • 1000A Interrupting rating
                      • -40 to 100°C Operating temperature range

                      Applications

                      Automotive

                      Technical Specifications

                      Blow Characteristic

                      Fast Acting

                      Voltage Rating VDC

                      32V

                      Product Range

                      ATC Series

                      Fuse Current

                      40A

                      Auto Blade Fuse Size

                      19.1mm x 5mm x 19mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.