Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-5
Newark Part No.97F7598
Product RangeATC Series
Technical Datasheet
3,052 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $1.010 |
25+ | $1.010 |
50+ | $1.010 |
100+ | $0.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATC-5
Newark Part No.97F7598
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/ATC-5 is a 5A tan fast-acting Blade Fuse with polycarbonate housing tin-plated zinc terminals. Industry standard color coding for quick identification of amp rating. Tin-plated zinc terminals for corrosion resistance and enhanced conductivity. UL recognized for use in low voltage control circuits. Wide -40 to +100°C operating temperature range meets the needs of extreme environments. Test points on specific part/package numbers may speed up circuit troubleshooting.
- 1kA Interrupting rating
- UL94 Flame-rated housing
Applications
Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
5A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for BK/ATC-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability