Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-1/4A
Newark Part No.28F316
Product RangeGMT Series
Technical Datasheet
1,075 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-1/4A
Newark Part No.28F316
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current250mA
Product RangeGMT Series
Voltage Rating VAC125VAC
Voltage Rating VDC60VDC
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/GMT-1/4A is a violet fast-acting Indicating Telecom Fuse made of thermoplastic body and tin-plated beryllium copper terminals. It can be removed with wire hook when mounted on minimum centers and easily replaced without use of insulated tools.
- Visual spring indicating and alarm circuit indicating
- Color coded flags designate amp rating
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60VDC
SVHC
No SVHC (10-Jun-2022)
Fuse Current
250mA
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability