Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-2A
Newark Part No.28F322
Product RangeGMT Series
Technical Datasheet
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.810 |
5+ | $16.920 |
10+ | $16.030 |
25+ | $15.590 |
50+ | $15.130 |
100+ | $14.250 |
250+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$17.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-2A
Newark Part No.28F322
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current2A
Product RangeGMT Series
Voltage Rating VAC125VAC
Voltage Rating VDC60VDC
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/GMT-2A is a 2A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features color-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centers.
- Orange color
- Mounts in HLT and HLS fuse holders
Applications
Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
60VDC
SVHC
No SVHC (10-Jun-2022)
Fuse Current
2A
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Alternatives for BK/GMT-2A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability