Print Page
BK/HTB-24I-R
Fuseholder, Panel Mount, 250V, 20A, 1/4 x 1 1/4", Solder / Quick Connect, Fingergrip Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HTB-24I-R
Newark Part No.63K9374
Product RangeHTB Series
Technical Datasheet
84 In Stock
600 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.210 |
10+ | $2.700 |
25+ | $2.460 |
50+ | $2.370 |
100+ | $2.280 |
250+ | $2.170 |
500+ | $1.920 |
1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HTB-24I-R
Newark Part No.63K9374
Product RangeHTB Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect, Solder
No. of Fuses1Fuses
Product RangeHTB Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HTB-24I-R is a 15A/250VAC right-angle Cartridge Fuse Holder with high temperature/flame retardant thermoplastic, spacer-black polycarbonate, tin-plated brass, solder or 3/16-inch quick-connect terminals, knob type carrier and panel mount. This HTB-series holder is used for 1/4 x 1-1/4-inch fuses.
- 0.3" Maximum panel thickness
- Withstands 15 to 20lbs-inch torque to mounting nut when mounting fuse holder to panel
- Low profile rear hex nut
- -55 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Quick Connect, Solder
Product Range
HTB Series
Voltage Rating VDC
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability