Print Page
BK/PCB-2-R
Fuse, PCB Leaded, 2 A, 250 V, PC-Tron Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCB-2-R
Newark Part No.48K9798
Product RangePC-Tron Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/PCB-2-R
Newark Part No.48K9798
Product RangePC-Tron Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product RangePC-Tron Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
2A
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Alternatives for BK/PCB-2-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability