New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      BMM603-2C

                      Fuseholder, Fuse Block, Modular, 600V, 30A, 10 x 38mm, Box Lug, 2 Pole

                      EATON BUSSMANN BMM603-2C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBMM603-2C
                      Newark Part No.02AC7224
                      Product RangeBMM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$86.190
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $430.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoBMM603-2C
                      Newark Part No.02AC7224
                      Product RangeBMM Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeModular Fuse Holder
                      Fuse Current30A
                      Fuse Size Held10mm x 38mm
                      Holder TerminalsBox Lug
                      No. of Fuses2Fuses
                      Product RangeBMM Series
                      Voltage Rating VAC600V
                      Voltage Rating VDC-
                      SVHCTo Be Advised

                      Product Overview

                      The BMM603-2C from Bussmann By Eaton is a two pole modular supplemental (midget) ferrule fuse block. This modular style fuse block can be used with supplementary 13/32” x 1-1/2” (10mm x 38mm) midget fuses. It contains multiple features to add versatility, reduce labour and enhance safety of any panel design. Block is fully modular with a snap together design that provides tool less assembly of multiple pole blocks at point of use to reduce inventory and save assembly time and labour. DIN rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost.

                      • Box lug terminal type
                      • Voltage rating of 600V and current rating up to 30A
                      • Withstands 200KA RMS value
                      • UL E14853-IZLT2 recognized, CSA 47235-6225-01 certified and CE marked
                      • Thermoplastic base
                      • Compact footprint consumes minimal panel space
                      • Operating temperature range from -40°C to +120°C

                      Technical Specifications

                      Fuse Holder Type

                      Modular Fuse Holder

                      Fuse Size Held

                      10mm x 38mm

                      No. of Fuses

                      2Fuses

                      Voltage Rating VAC

                      600V

                      SVHC

                      To Be Advised

                      Fuse Current

                      30A

                      Holder Terminals

                      Box Lug

                      Product Range

                      BMM Series

                      Voltage Rating VDC

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.