Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-2-30M-S
Newark Part No.02AC7241
Product RangeCCPLP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.460 |
Price for:Each
Minimum: 6
Multiple: 6
$1,028.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-2-30M-S
Newark Part No.02AC7241
Product RangeCCPLP Series
Technical Datasheet
Contact Configuration-
Fuse Size Held10mm x 38mm
No. of Fuses2 Fuse
Contact Current AC Max30A
Contact Voltage AC Max240V
Switch TerminalsScrew
No. of Poles2 Pole
Product RangeCCPLP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCPLP-2-30M-S from Bussmann By Eaton is a 2 pole, 13/32”x 1-1/2” UL midget and IEC 10x38mm aM/gG, low profile compact circuit protector (CCPLP) fused disconnect switch with screw terminal. The CCPLP has the smallest footprint of any UL 98 Listed fused disconnect switch along with high SCCR to help improve equipment SCCR. IEC 10 x 38 version is suitable for branch circuit disconnect and branch circuit protection.
- AC voltage of 240V(midget), 500V(0-25A)/400V(32A)(class gG), 550V(0-16A)/400V(20-32A)(class aM)
- Current is 30A(13/32”x1-1/2” UL midget fuses), 32A (10x38 IEC class gG and aM fuse)
- SCCR of 10KA (13/32”x1-1/2” UL midget fuse), 120KA (10x38 IEC class gG and aM fuse)
- Impulse voltage is 8KV, frequency is 50Hz/60Hz
- UL 508 listed, cULus listed to CSA 22.2 no 14-05, IEC 60947-3 AC-23A approval
- Operating temperature range from -20°C to 90°C, 85% relative humidity non-condensing
- Disconnect rated to provide means for load isolation
- Screw terminal has #10-32 phil-slot screw with external tooth lock washer
- Extremely compact design at 19mm wide per pole
- Local open fuse indication on each pole standard, finger safe IP20 from panel front for added safety
Applications
Industrial
Technical Specifications
Contact Configuration
-
No. of Fuses
2 Fuse
Contact Voltage AC Max
240V
No. of Poles
2 Pole
SVHC
No SVHC (08-Jul-2021)
Fuse Size Held
10mm x 38mm
Contact Current AC Max
30A
Switch Terminals
Screw
Product Range
CCPLP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate