Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-250
Newark Part No.72Y2096
Product RangeCHSF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $266.970 |
5+ | $228.820 |
10+ | $201.230 |
25+ | $173.350 |
Price for:Each
Minimum: 1
Multiple: 1
$266.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-250
Newark Part No.72Y2096
Product RangeCHSF Series
Technical Datasheet
Product RangeCHSF Series
Fuse Current250A
Blow Characteristic-
Fuse Size Metric30mm x 92mm
Fuse Size Imperial1.18" x 3.62"
Voltage Rating VDC500VDC
Voltage Rating VAC500VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CHSF Series
Blow Characteristic
-
Fuse Size Imperial
1.18" x 3.62"
Voltage Rating VAC
500VAC
Fuse Current
250A
Fuse Size Metric
30mm x 92mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate