Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDFJ-500
Newark Part No.99M2749
Product RangeDFJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,104.780 |
| 5+ | $2,041.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,104.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDFJ-500
Newark Part No.99M2749
Product RangeDFJ Series
Technical Datasheet
Product RangeDFJ Series
Fuse Current500A
Blow Characteristic-
Fuse Size Metric63.5mm x 95.25mm
Fuse Size Imperial2.5" x 3.75"
Voltage Rating VDC450V
Voltage Rating VAC600V
SVHCTo Be Advised
Technical Specifications
Product Range
DFJ Series
Blow Characteristic
-
Fuse Size Imperial
2.5" x 3.75"
Voltage Rating VAC
600V
Fuse Current
500A
Fuse Size Metric
63.5mm x 95.25mm
Voltage Rating VDC
450V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate