Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-2
Newark Part No.29M9938
Product RangeFNQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $79.120 |
25+ | $74.950 |
50+ | $70.800 |
100+ | $66.630 |
250+ | $62.470 |
Price for:Each
Minimum: 10
Multiple: 10
$791.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFNQ-2
Newark Part No.29M9938
Product RangeFNQ Series
Technical Datasheet
Product RangeFNQ Series
Fuse Current2A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCDecamethylcyclopentasiloxane
Product Overview
The FNQ-2 is a 2A/500VAC time delay Supplemental Fuse with fiber tube and nickel-plated brass end caps. This FNQ-series fuse is used with circuits with in-rush currents.
- Orange color
Applications
Safety, Motor Drive & Control
Technical Specifications
Product Range
FNQ Series
Voltage Rating VAC
500VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Alternatives for FNQ-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability