New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Semiconductor Fuses
                      Print Page

                      FWH-300A

                      Fuse, Semiconductor, FWH Series, 300 A, Fast Acting, 38.1mm x 53mm, 1.5" x 2.09", 500 VDC

                      EATON BUSSMANN FWH-300A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoFWH-300A
                      Newark Part No.94F6755
                      Product RangeFWH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$396.170
                      5+$386.270
                      10+$376.370
                      25+$356.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $396.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoFWH-300A
                      Newark Part No.94F6755
                      Product RangeFWH Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFWH Series
                      Fuse Current300A
                      Blow CharacteristicFast Acting
                      Fuse Size Metric38.1mm x 53mm
                      Fuse Size Imperial1.5" x 2.09"
                      Voltage Rating VDC500VDC
                      Voltage Rating VAC500VAC
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The FWH-300A is a 300A/500V high speed Fast Acting Fuse with screw/pressure plate terminals and North American style. This FWH-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss in a compact size. For used with finger-safe holders/blocks.

                      • 50kA Interrupting rating
                      • 51W Power loss

                      Applications

                      Safety, Motor Drive & Control, Power Management

                      Technical Specifications

                      Product Range

                      FWH Series

                      Blow Characteristic

                      Fast Acting

                      Fuse Size Imperial

                      1.5" x 2.09"

                      Voltage Rating VAC

                      500VAC

                      Fuse Current

                      300A

                      Fuse Size Metric

                      38.1mm x 53mm

                      Voltage Rating VDC

                      500VDC

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.