Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-40B
Newark Part No.02B3026
Product RangeFWH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
5+ | $118.410 |
10+ | $117.420 |
25+ | $116.420 |
50+ | $113.740 |
100+ | $111.130 |
Price for:Each
Minimum: 5
Multiple: 5
$592.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-40B
Newark Part No.02B3026
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current40A
Blow Characteristic-
Fuse Size Metric20.6mm x 40.4mm
Fuse Size Imperial13/16" x 1-19/32"
Voltage Rating VDC500VDC
Voltage Rating VAC500VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
-
Fuse Size Imperial
13/16" x 1-19/32"
Voltage Rating VAC
500VAC
Fuse Current
40A
Fuse Size Metric
20.6mm x 40.4mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for FWH-40B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate