Print Page
HCV1206-R42-R
Power Inductor (SMD), 420 nH, 16 A, Semishielded, 42 A, HCV1206 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R42-R
Newark Part No.30AC6793
Product RangeHCV1206 Series
Technical Datasheet
543 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.860 |
| 25+ | $5.240 |
| 50+ | $4.720 |
| 100+ | $4.540 |
| 250+ | $4.370 |
| 500+ | $4.100 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCV1206-R42-R
Newark Part No.30AC6793
Product RangeHCV1206 Series
Technical Datasheet
Inductance420nH
RMS Current (Irms)16A
Inductor ConstructionSemishielded
Saturation Current (Isat)42A
Power Inductor Case12.2mm x 9.8mm x 5.1mm
Product RangeHCV1206 Series
Inductor Case / Package-
DC Resistance Max0.00315ohm
Inductance Tolerance± 10%
Product Length12.2mm
Product Width9.8mm
Product Height5.1mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
- HCV1206 series high current power inductor
- SMT mounting, three-pin contact configuration
- 3.15mohm resistance, 16A IRMS current, 42A ISAT current
- Ferrite material, inductor type
- Inductance tolerance is ±10%
- Temperature rating range from -55 to 125°C
- 0.5inch product length/depth, 0.20inch product height, 0.39inch product width
Technical Specifications
Inductance
420nH
Inductor Construction
Semishielded
Power Inductor Case
12.2mm x 9.8mm x 5.1mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
16A
Saturation Current (Isat)
42A
Product Range
HCV1206 Series
DC Resistance Max
0.00315ohm
Product Length
12.2mm
Product Height
5.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability