Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHM25030-2SR
Newark Part No.02AC7257
Product RangeHM Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $35.480 |
5+ | $35.480 |
10+ | $35.480 |
25+ | $35.480 |
50+ | $35.480 |
100+ | $35.480 |
250+ | $35.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHM25030-2SR
Newark Part No.02AC7257
Product RangeHM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass H
Holder TerminalsScrew
No. of Fuses2Fuses
Product RangeHM Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class H
No. of Fuses
2Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Screw
Product Range
HM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate