Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1/10
Newark Part No.63R7750
Product RangeKTK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $73.630 |
25+ | $69.760 |
50+ | $65.880 |
100+ | $62.010 |
250+ | $58.130 |
Price for:Each
Minimum: 10
Multiple: 10
$736.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-1/10
Newark Part No.63R7750
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current100mA
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
100mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-1/10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate