New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      KTK-10

                      Fuse, Industrial / Power, KTK Series, 10 A, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2"

                      Date/Lot Code

                      EATON BUSSMANN KTK-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoKTK-10
                      Newark Part No.63R7753
                      Product RangeKTK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$72.330
                      5+$70.520
                      10+$68.710
                      25+$65.090
                      50+$61.470
                      100+$57.860
                      250+$54.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $72.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part NoKTK-10
                      Newark Part No.63R7753
                      Product RangeKTK Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeKTK Series
                      Fuse Current10A
                      Voltage Rating VAC600VAC
                      Voltage Rating VDC-
                      Fuse Size Metric10.3mm x 38.1mm
                      Fuse Size Imperial13/32" x 1-1/2"
                      Blow CharacteristicFast Acting
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The KTK-10 is a LIMITRON® KTK-series 10A 600VAC fast-acting supplemental Fuse with melamine body, nickel-plated bronze endcaps, it features color coded black for resistive loads. This is suitable for control circuits, lighting circuit protection, meter circuits applications.

                      • 100kA Interrupting rating

                      Applications

                      Safety, Automation & Process Control, Lighting, Metering

                      Technical Specifications

                      Product Range

                      KTK Series

                      Voltage Rating VAC

                      600VAC

                      Fuse Size Metric

                      10.3mm x 38.1mm

                      Blow Characteristic

                      Fast Acting

                      Fuse Current

                      10A

                      Voltage Rating VDC

                      -

                      Fuse Size Imperial

                      13/32" x 1-1/2"

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for KTK-10

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.