Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-2
Newark Part No.63R7756
Product RangeKTK Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $40.950 |
5+ | $40.950 |
10+ | $40.950 |
25+ | $40.950 |
50+ | $40.950 |
100+ | $40.950 |
250+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$40.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-2
Newark Part No.63R7756
Product RangeKTK Series
Technical Datasheet
Product RangeKTK Series
Fuse Current2A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-2 is a 2A black fast-acting Supplemental Fuse with melamine tube and nickel plated bronze end caps. For superior protection, Eaton recommends upgrading to low-peak class CC fuses. It is color coded black for 600VAC voltage rating. It features fast-acting for resistive loads.
- 10kA Interrupting rating
Applications
Industrial, Lighting
Technical Specifications
Product Range
KTK Series
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
2A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability