Need more?
| Quantity | Price |
|---|---|
| 1+ | $69.340 |
| 5+ | $69.340 |
| 10+ | $69.340 |
| 25+ | $69.340 |
| 50+ | $64.010 |
| 100+ | $64.010 |
| 250+ | $64.010 |
Product Information
Product Overview
The LP-CC-3 is a 3A/600VAC ultimate protection class-CC (current-limiting) Time Delay Fuse provides close sizing on small motor and relay circuits. This LP-CC-series fuse features rejection with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Faster response to damaging short-circuit currents and higher interrupting rating than mechanical over-current protective devices. Helps ensure that future growth will not obsolete the system. Time-delay to avoid unwanted fuse openings from surge currents. Selective coordination ratio of 2:1 prevents electrical shutdowns from extending beyond the failed circuit.
- Very compact
- Unique yellow color makes it easy to tell that the correct fuse type is installed
- Motors receive maximum protection against burnout from overloads and single phasing
- 200000A RMS symmetrical interrupt rating
Applications
Safety, Power Management, Industrial, Lighting, Motor Drive & Control
Technical Specifications
Low-Peak LP-CC Series
600V
10.3mm x 38.1mm
Time Delay
3A
300V
13/32" x 1-1/2"
Lead
Technical Docs (1)
Alternatives for LP-CC-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate