Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-32M40A
Newark Part No.97K6510
Product RangeNITD
Your Part Number
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $9.650 |
| 10+ | $8.990 |
| 25+ | $8.030 |
| 50+ | $7.400 |
| 100+ | $7.080 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD-32M40A
Newark Part No.97K6510
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current32A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415V
Fuse Current
32A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
