Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD6A
Newark Part No.97K6518
Product RangeNITD
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.370 |
| 25+ | $4.770 |
| 50+ | $4.260 |
| 100+ | $4.100 |
| 250+ | $3.930 |
| 500+ | $3.620 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNITD6A
Newark Part No.97K6518
Product RangeNITD
Technical Datasheet
Product RangeNITD
Fuse Current6A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
NITD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550V
Fuse Current
6A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
