Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-30
Newark Part No.27F2445
Product RangeNON Series
Technical Datasheet
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.100 |
5+ | $17.190 |
10+ | $16.290 |
25+ | $15.840 |
50+ | $15.390 |
100+ | $14.480 |
250+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-30
Newark Part No.27F2445
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current30A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric14.3mm x 50.8mm
Fuse Size Imperial0.56" x 2"
Blow CharacteristicOne Time
SVHCTo Be Advised
Product Overview
The NON-30 is a 30A basic protection General Purpose Fuse protects lighting, heating and other circuits not subject to temporary surges and where available short-circuit currents are relatively low. NON one-time fuse do not have any appreciable degree of time delay and thus should not be specified in circuits where large transients or motor overloads occur. Use Bussmann advanced protection FUSETRON™ FRN-R or ultimate protection Low-Peak™ LPN-RK dual-element, time-delay fuses.
Applications
Industrial
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250VAC
Fuse Size Metric
14.3mm x 50.8mm
Blow Characteristic
One Time
Fuse Current
30A
Voltage Rating VDC
125VDC
Fuse Size Imperial
0.56" x 2"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NON-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability