Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD10
Newark Part No.97K6662
Product RangeNSD
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.540 |
10+ | $3.190 |
25+ | $3.100 |
50+ | $3.010 |
100+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD10
Newark Part No.97K6662
Product RangeNSD
Technical Datasheet
Product RangeNSD
Fuse Current10A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
NSD
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
550VAC
Fuse Current
10A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate