| Quantity | Price |
|---|---|
| 1+ | $1,420.160 |
| 5+ | $1,179.720 |
Product Information
Product Overview
The RM25600-1CR from Bussmann By Eaton is a 1 pole, Class R knifeblade fuse block with box lug terminal. It meets UL creep and clearance requirements for industrial control circuits(UL 508 and UL 845) and also meets the higher UL industrial power distribution standards (UL 98, UL 67, UL 489, UL 891 and UL 869A). It features integral dovetails that allow assembly of multiple poles at point-of-use for greater application flexibility, up to four mounting holes per pole increase installation flexibility, standard phase barriers between poles for additional safety and standard fuse clip reinforcing springs enhance electrical contact.
- Voltage rating is 250V
- Fuse current range from 450A to 600A
- UL listed E14853 - IZLT, CSA certified 47235-6225-01, CE
- UL 94V0, self extinguishing flammability rating
- Operating temperature range from -40°C to 120°C
- Thermoplastic material
Applications
Power Management, Industrial
Technical Specifications
Modular Fuse Holder
Class R
1Fuses
250V
To Be Advised
600A
Box Lug
RM Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate