Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-15
Newark Part No.27F2425
Product RangeSC Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.600 |
5+ | $31.920 |
10+ | $30.250 |
25+ | $29.410 |
50+ | $28.570 |
100+ | $26.880 |
250+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$33.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-15
Newark Part No.27F2425
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current15A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 33.3mm
Fuse Size Imperial0.41" x 1.31"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The SC-15 is a 15A/600VAC basic protection class-G Time Delay Fuse with 12 seconds (minimum) at 200% of rated current opening time. This SC-series fuse features variations in length help prevent over fusing. Current limiting for component protection. SC fuses with ampere ratings above 6A have a degree of overload time-delay which permits them to pass temporary overloads. Ideal for branch and supplementary protection.
- 1-5/16" Length
- 0.41" Diameter
- Class-G energy-limitation for branch circuit protection
Applications
Safety, HVAC
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 33.3mm
Blow Characteristic
Time Delay
Fuse Current
15A
Voltage Rating VDC
170V
Fuse Size Imperial
0.41" x 1.31"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability