Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5-6.3A-AP
Newark Part No.59Y7842
Product RangeSS-5
Your Part Number
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5-6.3A-AP
Newark Part No.59Y7842
Product RangeSS-5
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250V
Product RangeSS-5
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC63A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Current
6.3A
Product Range
SS-5
Blow Characteristic
Time Delay
Breaking Capacity Current AC
63A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
