Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoT60600-1C
Newark Part No.02B5738
Product RangeT600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,474.860 |
| 5+ | $1,401.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,474.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoT60600-1C
Newark Part No.02B5738
Product RangeT600 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current600A
Fuse Size HeldClass T
Holder TerminalsBox Lug
No. of Fuses1Fuses
Product RangeT600 Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
600A
Holder Terminals
Box Lug
Product Range
T600 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
