Need more?
Quantity | Price |
---|---|
1+ | $194.740 |
5+ | $189.870 |
10+ | $184.990 |
25+ | $175.260 |
50+ | $165.530 |
100+ | $155.790 |
Product Information
Alternatives for TCF40
1 Product Found
Product Overview
The TCF40 is a 40A Low-Peak CUBEFuse finger-safe dual-element time-delay class CF Indicating Fuse with Glass filled PES case and electroless tin plated copper alloy terminal. It is the worlds first finger-safe power fuse system. It meets class CF and Class J time-delay electrical performance requirements. The indicating version features easy ID™ open fuse technology for faster troubleshooting and reduced downtime. Faster response to damaging faults to help reduce destructive thermal and magnetic forces. True dual-element fuse construction with a minimum of 10 seconds time delay at 500% of rating. Long time-delay minimizes nuisance circuit openings due to temporary overloads and transient surges. Provides type 2 No Damage protection for IEC motors starters when properly sized. Easy selective coordination with any other Cooper Bussmann low-peak class CC, L, J and RK1 fuse with simple 2:1 amp ration between upstream and downstream fuses.
- High interrupting rating to safely interrupt faults up to 300kA
- No venting of arc or molten metal and gases during opening
- Robust cycling and inrush current withstand
- Low let-through currents under fault conditions
Applications
Industrial
Technical Specifications
CUBEFuse TCF Series
600VAC
54.1mm x 25.4mm x 28.58mm
Time Delay
40A
300VDC
2.13" x 1" x 1.13"
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate