Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF60RN
Newark Part No.83R6067
Product RangeCUBEFuse TCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $141.820 |
25+ | $135.880 |
50+ | $132.210 |
100+ | $128.520 |
Price for:Each
Minimum: 12
Multiple: 12
$1,701.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF60RN
Newark Part No.83R6067
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current60A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric54.1mm x 25.4mm x 28.58mm
Fuse Size Imperial2.13" x 1" x 1.13"
Blow CharacteristicTime Delay
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600VAC
Fuse Size Metric
54.1mm x 25.4mm x 28.58mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
300VDC
Fuse Size Imperial
2.13" x 1" x 1.13"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate