Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-TCP1-25-R
Newark Part No.77AC3933
Product RangeTCP
Your Part Number
2,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.880 |
| 25+ | $1.640 |
| 50+ | $1.480 |
| 100+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-TCP1-25-R
Newark Part No.77AC3933
Product RangeTCP
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style10.3mm x 2.8mm
Product RangeTCP
Breaking Capacity Current AC60A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250V
Fuse Case Style
10.3mm x 2.8mm
Breaking Capacity Current AC
60A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
TCP
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
