Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $67.310 |
| 25+ | $62.060 |
Price for:Each
Minimum: 10
Multiple: 10
$673.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No14004-4
Newark Part No.02B5896
Technical Datasheet
Rated Current90A
Rated Voltage600V
No. of Poles-
Line Side Connections Per Pole-
Line Side Connection Method-
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection Method-
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 14004-4 is a 4-way Dead Front Barrier Terminal Block with 14 to 4AWG wire size.
- 75°C Operating temperature
Applications
Power Management
Technical Specifications
Rated Current
90A
No. of Poles
-
Line Side Connection Method
-
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
