Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No170M2616
Newark Part No.08R6034
Product Range170M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.420 |
Price for:Each
Minimum: 1
Multiple: 1
$204.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M2616
Newark Part No.08R6034
Product Range170M
Technical Datasheet
Product Range170M
Fuse Current160A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric54mm x 30mm
Fuse Size Imperial2.13" x 1.18"
Blow Characteristic-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
170M
Voltage Rating VAC
690V
Fuse Size Metric
54mm x 30mm
Blow Characteristic
-
Fuse Current
160A
Voltage Rating VDC
-
Fuse Size Imperial
2.13" x 1.18"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate