Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No180LET
Newark Part No.98K6036
Product RangeLET Series
Your Part Number
22,157 In Stock
Need more?
13276 Delivery in 1-3 Business Days(US stock)
8881 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $172.420 | $9.860 |
| 5+ | $134.250 | $9.860 |
| 10+ | $95.690 | $9.860 |
| 25+ | $72.660 | $9.860 |
| 50+ | $59.740 | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No180LET
Newark Part No.98K6036
Product RangeLET Series
Technical Datasheet
Product RangeLET Series
Fuse Current180A
HRC Fuse Case StyleBolted Tag
Blow CharacteristicFast Acting
Voltage Rating VDC120V
Fuse Size Metric17.7mm x 26.2mm
Fuse Size Imperial0.7" x 1.03"
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Product Overview
180LET is a LET series high speed British standard fuse. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters. It is certified by IEC, UL recognized, designed and tested to BS88 part 4, IEC 60269-4.
- 55mm length/depth, 18mm height/width
- 180A amperage rating
- 250V AC rated voltage, 150V DC rated voltage
- 200kA RMS sym, 50kA DC at 150V DC interrupt rating
- 21W power losses
Technical Specifications
Product Range
LET Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VDC
120V
Fuse Size Imperial
0.7" x 1.03"
SVHC
No SVHC (10-Jun-2022)
Fuse Current
180A
Blow Characteristic
Fast Acting
Fuse Size Metric
17.7mm x 26.2mm
Voltage Rating VAC
240V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
