Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No56ET
Newark Part No.26M7565
Product RangeET
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $9.160 |
| 10+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No56ET
Newark Part No.26M7565
Product RangeET
Technical Datasheet
Product RangeET
Fuse Current56A
Blow CharacteristicFast Acting
Fuse Size Metric17.1mm x 48mm
Fuse Size Imperial0.67" x 1.89"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 56ET is a 56A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This ET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 14W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
ET
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.67" x 1.89"
Voltage Rating VAC
690V
Fuse Current
56A
Fuse Size Metric
17.1mm x 48mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate