Print Page
A10220507
PCB Mount Barrier Terminal Block, 8.26 mm, 1 Row, 5 Positions, 22 AWG, 14 AWG, 20 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoA10220507
Newark Part No.83R0496
Product RangeA1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.210 |
| 250+ | $6.860 |
| 500+ | $6.180 |
| 1000+ | $5.810 |
Price for:Each
Minimum: 100
Multiple: 100
$721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoA10220507
Newark Part No.83R0496
Product RangeA1 Series
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current20A
Rated Voltage250V
Product RangeA1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Rated Voltage
250V
SVHC
No SVHC (17-Jan-2022)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
A1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability