Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-220-R
Newark Part No.
Re-Reel77AH4417
Cut Tape77AH4417
Product RangeACE1V4532 Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.840 |
| 25+ | $0.761 |
| 50+ | $0.706 |
| 100+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-220-R
Newark Part No.
Re-Reel77AH4417
Cut Tape77AH4417
Product RangeACE1V4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
Product RangeACE1V4532 Series
Impedance1kohm
Common Mode Filter Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
Product Range
ACE1V4532 Series
Common Mode Filter Case
1812 [4532 Metric]
Product Length
4.5mm
Product Height
2.8mm
SVHC
To Be Advised
Inductance
22µH
Impedance
1kohm
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate