Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-30
Newark Part No.94F2493
Product RangeATC Series
Your Part Number
274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoATC-30
Newark Part No.94F2493
Product RangeATC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeATC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ATC-30 is a 30A green fast-acting Blade Fuse with polycarbonate housing tin-plated zinc terminals. Industry standard color coding for quick identification of amp rating. Tin-plated zinc terminals for corrosion resistance and enhanced conductivity. UL recognized for use in low voltage control circuits. Wide -40 to +100°C operating temperature range meets the needs of extreme environments. Test points on specific part/package numbers may speed up circuit troubleshooting.
- 1kA Interrupting rating
- UL94 Flame-rated housing
Applications
Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATC Series
Fuse Current
30A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for ATC-30
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
