Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/1A5600
Newark Part No.81H0063
Product Range1AXXXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/1A5600
Newark Part No.81H0063
Product Range1AXXXX Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size HeldATC
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1AXXXX Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
ATC
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
1AXXXX Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/1A5600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate