Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATM-10
Newark Part No.97F7592
Product RangeATM Series
Technical Datasheet
286 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.370 |
| 25+ | $2.300 |
| 50+ | $2.230 |
| 100+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/ATM-10
Newark Part No.97F7592
Product RangeATM Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VDC32V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeATM Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BK/ATM-10 is a 10A red fast-acting Blade Fuse with polyamide housing and silver-plated zinc terminals. A range of UL® listed fast-acting miniature blade fuse for automotive and low-voltage circuits. It features test points on fuses to speed troubleshooting. Industry standard color coded by amp rating.
- 1kA Interrupting rating
- UL94 HB Flame-rated housing
Applications
Industrial, Automotive
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
ATM Series
Fuse Current
10A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for BK/ATM-10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate