Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HEB-AA
Newark Part No.95F800
Product RangeTRON HEB Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.180 |
| 5+ | $99.620 |
| 10+ | $97.060 |
| 25+ | $91.960 |
| 50+ | $86.850 |
| 100+ | $81.740 |
| 250+ | $76.630 |
Price for:Each
Minimum: 1
Multiple: 1
$102.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HEB-AA
Newark Part No.95F800
Product RangeTRON HEB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeTRON HEB Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HEB-AA is a 1-pole 30A/600VAC cartridge non-breakaway In-line Fuse Holder with load side terminal (copper crimp for #12 solid copper wire). This HEB-series holder for 13/32 x 1-1/2-inch midget fuses.
- Water-resistant
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
TRON HEB Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/HEB-AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability