Print Page
BK/HFA-HH-R
Fuseholder, In-Line, Waterproof, 250V, 20A, 1/4 x 1 1/4", Quick Connect
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HFA-HH-R
Newark Part No.20M1326
Product RangeHFA Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.810 |
5+ | $53.400 |
10+ | $49.510 |
25+ | $45.630 |
50+ | $42.780 |
100+ | $40.440 |
250+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$57.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HFA-HH-R
Newark Part No.20M1326
Product RangeHFA Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHFA Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HFA Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability