Print Page
BK/HKP-W-R
Fuseholder, Panel Mount, 250V, 30A, 1/4 x 1 1/4", Solder, Drip Proof Cap
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKP-W-R
Newark Part No.76K6229
Product RangeHKP Series
Your Part Number
132 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.480 |
| 5+ | $20.400 |
| 10+ | $19.330 |
| 25+ | $18.800 |
| 50+ | $18.260 |
| 100+ | $17.180 |
| 250+ | $16.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HKP-W-R
Newark Part No.76K6229
Product RangeHKP Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product RangeHKP Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Solder Lug
Product Range
HKP Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability