Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPF
Newark Part No.29M6909
Product RangeHPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $47.520 |
| 100+ | $44.730 |
| 250+ | $41.930 |
Price for:Each
Minimum: 50
Multiple: 50
$2,376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPF
Newark Part No.29M6909
Product RangeHPF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPF Series
Voltage Rating VAC600V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/HPF is a 20A/600VAC Cartridge Fuse Holder with quick connect terminals and screw-type knob. This HPF-series panel mount fuse holder for 1-1/2-inch fuses. One-piece side terminal and threaded insert eliminates two-piece solder fabrication. Combination 1/4-icnh quick-connect/solder terminals for versatility.
- UL94HB Flammability rating
Applications
Safety
Warnings
Do not put tension on line (rear) terminal.
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
HPF Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
